Phoenix Contact 1522684

Cable assembly; M12 Female; M12 Male; round; Unshielded; 1.97f; 600.00mm; 8-position
$ 57.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522684.

IHS

Datasheet11 pages4 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.87%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Cable Assembly Network 4.57m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M Bag
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal

Descriptions

Descriptions of Phoenix Contact 1522684 provided by its distributors.

Cable assembly; M12 Female; M12 Male; round; Unshielded; 1.97f; 600.00mm; 8-position
CABLE ASSEMBLY, M12 MALE STRAIGHT-M12 FEMALE STRAIGHT, 8 CON, M12 CORDSET SERIES
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m
Sensor Cord, 8P, M12 Plug-M12 Rcpt, 0.6M; Connector To Connector:M12 Straight Plug To M12 Straight Receptacle; Cable Length - Metric:600Mm; Cable Length - Imperial:23.6"; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M12Rohs Compliant: Yes |Phoenix Contact 1522684

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG