Molex 84702-2015

Cable Assembly Network 4.57m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M Bag
$ 80.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84702-2015.

Sager Electronics

Datasheet1 page11 years ago

IHS

Molex

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flat Ribbon Cable Polyvinyl Chloride 2Conductors 24AWG 300V Gray/Red Edge 30.48m T/R
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Flat Ribbon Cable Polyvinyl Chloride 6Conductors 24AWG 300V Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of Molex 84702-2015 provided by its distributors.

Cable Assembly Network 4.57m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M Bag
Double End RJ-45, IP67 Bayonet Plug-to-RJ-45 Plug, 4.57m (15.0') Length
PLUG RJ-45 BAYNET STYLE DOUBLE END 15 | Molex Incorporated 84702-2015
CABLE MOD 8P8C PLUG TO PLUG 15'
PATCH CORD, RJ45, PLUG-PLUG, CAT6, 4.57M; LAN Category:Cat6; Cable Length - Metric:4.57m; Cable Length - Imperial:15ft; Connector to Connector:RJ45 Plug to RJ45 Plug; Jacket Colour:Grey; Product Range:84702 Series; Cable
LEAD, RJ45 PLUG/PLUG, 15FT; Cable Assembly Type:Network Cables; Connector Type A:Sealed RJ-45; Connector Type B:RJ45; Cable Length:4.57m; Colour:Grey; Cable Type:Cat5e; Lead Length:4.5m; Contact Material:Phosphor Bronze ; Contact Plating:1.3µm Gold; Contact Resistance:20mohm; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:PA Polyamide (Nylon), PBT Polyester, TPE Thermo Plastic Elastomer; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; No. of Mating Cycles:500; Voltage Rating, AC:125V; Voltage, Withstand:1000V; Ways, No. of:8

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847022015
  • 847022015