Phoenix Contact 1522202

Cable assembly; Female; wire Leads; round; Unshielded; 9.84ft; 3.00m; 6-position
$ 29.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522202.

IHS

Datasheet8 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.37%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
DisplayPort-to-DisplayPort Cable Assembly without Latches, 2.0m Length
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
Single End Cordset Straight Female-Pigtail Micro DC Single Keyway 30V 2A

Descriptions

Descriptions of Phoenix Contact 1522202 provided by its distributors.

Cable assembly; Female; wire Leads; round; Unshielded; 9.84ft; 3.00m; 6-position
Circular Connector, 6 Contact(s), Female, Socket
Phoenix Contact Sensor-/actorkabel SAC-6P- 3,0-PUR/M 8FS - 1522202
Sensor/Actuator 3m 24AWG Circular 6 Position F
CIRC CBL 6POS PLUG TO WIRE 9.84'
Sensor/actuator cable, 6-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, cable length: 3 m
SENSOR CORD, 6P, M8 RCPT-FREE END, 3M; Connector to Connector:M8 Straight Receptacle to Free End; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M8 Sensor Straight RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG