Phoenix Contact 1518973

Single End Cordset Straight Male Control Single Keyway 60VAC/DC 4A - SAC-5P-MS/30-PURSCO
$ 18.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1518973.

IHS

Datasheet4 pages16 years ago

Master Electronics

MRO Stop

RS (Formerly Allied Electronics)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 18.68
$ 19.8
Stock
7,012
12,552
Authorized Distributors
1
6
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
60 V
Current Rating
4 A
4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-06-01
LTD Date2025-12-31

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black/Red Edge 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1518973 provided by its distributors.

Single End Cordset Straight Male Control Single Keyway 60VAC/DC 4A - SAC-5P-MS/30-PURSCO
Circular Connector, 5 Contact(s), Male, Plug
Sensor Cables / Actuator Cables SPEEDCON-SAC-5P-MS 3.0-PUR SCO
M12 Male Sensor/Actuator Cable for use with Sensor/Actuators
Accessories, Cover, width: 1 mm, color: gray
CBL MALE TO WIRE LEAD 5POS 9.84'
Sensor/actuator cable 5-position PUR halogen-free black-gray RAL 7021 Plug straight M12 SPEEDCON A-coded on free cable end cable length 3 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG