Phoenix Contact 1507544

Cable assembly; M12 Female; M12 Male; round; Shielded; 3.28ft; 1.00m; 5-position
$ 66.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1507544.

IHS

Datasheet17 pages3 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.43%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single End Cordset Straight Female-Pigtail Micro DC Single Keyway 30V 2A
SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length
Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK6PC5Y
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Off Wh
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue

Descriptions

Descriptions of Phoenix Contact 1507544 provided by its distributors.

Cable assembly; M12 Female; M12 Male; round; Shielded; 3.28ft; 1.00m; 5-position
Cable Assembly Bus System 1m 22AWG/24AWG Circular to Circular 5 to 5 POS M-F
CABLE ASSEMBLY, M12 FEMALE STRAIGHT-PIGTAIL, 5 CON, BLACK, M12 CORDSET SERIES
Bus system cable, DeviceNet/CANOpen, 5 pos., PUR halogen-free, violet, shielded, straight M12 plug on straight M12 socket, length: 1 m
Buy the Phoenix Contact 1507544 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1507544 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG