Phoenix Contact 1441930

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
$ 25.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441930.

Upverter

Technical Drawing1 page14 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-9.68%

CAD Models

Download Phoenix Contact 1441930 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-8S(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02P-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1441930 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Circular connector; Receptacle; Female Sockets; 8 position; M12-8; 2A; 30V
Conn M12 Circular SKT 8 POS Solder ST Through Hole 8 Terminal Single Port
Avnet Japan
Sensor/actuator flush-type socket, 8-pos. with shield contact, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection
Sensor Connector, M12, Rcpt, 8Pos; Product Range:Speedcon Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:8Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1441930

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-M12FS-8CON-M16 SH
  • SACC-DSI-M12FS-8CON-M16SH