Phoenix Contact 1437164

Male Receptacle Straight Single Keyway 250VAC/DC 4A - SACC-CI-M12MS-4CON-L180THR
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1437164.

IHS

Datasheet8 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.31%

CAD Models

Download Phoenix Contact 1437164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E14S-2SX
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA02COM-E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1437164 provided by its distributors.

Male Receptacle Straight Single Keyway 250VAC/DC 4A - SACC-CI-M12MS-4CON-L180THR
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug
Phoenix Contact Inbouwconnector SACC-CI-M12MS-4CON-L180 THR - 1437164
Circular connector; Insert; Male Pins; 4 pos; 4A; 250V
Plug, M12, 4 pole, solder connection, push-in, straight, 1437164
Sensor/actuator flush-type plug, 4-pos., A-coded, with straight THR solder connection, only contact insert
SENSOR CONNECTOR, M12, PLUG, 4POS, PCB; Product Range:-; Sensor Connector Size:M12; Gender:Plug; No. of Contacts:4Contacts; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight PCB Mount; IP / NEMA Rating:IP67; Connector RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG