Phoenix Contact 1436356

Circular Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Socket
$ 20.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1436356.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-56.70%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag

Descriptions

Descriptions of Phoenix Contact 1436356 provided by its distributors.

Circular Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Socket
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1554717
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12FS-5CON-PG9/0,5 VA - 1554717
Cable Assembly Sensor/Actuator 0.5m 24AWG Circular 5 POS F
Phoenix Contact 1554717 丸型コネクタ
CBL FMALE TO WIRE LEAD 5P 1.64'
CABLE PNL MNT 5POS SKT-WIRE .5M
CBL CIRC 5POS FEM TO WIRE 1.64'
Sensor/actuator flush-type socket, 5-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm², stainless steel version
Sensor Cord, 5P, M12 Rcpt-Free End, 0.5M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:No Svhc (15-Jan-2019); Connector Type A:M12 Rohs Compliant: Yes |Phoenix Contact 1554717

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554717
  • SACC-DSI-M12FS-5CON-PG9/0