Phoenix Contact 1424177

Conn M12 Circular SKT 8 POS Solder ST Panel Mount 8 Terminal Single Port
$ 32.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424177.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.75%

CAD Models

Download Phoenix Contact 1424177 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
Amphenol IndustrialAPSFPC2
Amphe-PPM Push - Pull Connectors 18MM BOX MT RECPT 8P, 3-1.5MM 5-1MM P
AmphenolAPSDSF7E2
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialAPSDPF2
Amphe-PPM Push - Pull Connectors 12MMBOX MT RECPT NKL 7P 1MM PIN

Descriptions

Descriptions of Phoenix Contact 1424177 provided by its distributors.

Conn M12 Circular SKT 8 POS Solder ST Panel Mount 8 Terminal Single Port
Circular Connector, 8 Contact(s), Female, Solder Terminal, Socket
Phoenix Contact Apparaatconnector achterwand SACC-DSI-FSX-8CON-M16-L180 SCO - 1424177
CAT6A UNSHIELDED STRAIGHT CAT6 ETHERNET CABLE ASSEMBLY
CONN RCPT FMALE 8POS GOLD SOLDER
CAT6A flush-type socket, Ethernet, one-piece, 8-pos., M12 SPEEDCON, rear/screw mounting with M16 fasting thread, with straight solder connection
Sensor Connector, M12, Rcpt, 8Pos; Product Range:Speedcon Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:8Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1424177

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-FSX-8CON-M16-L180 SCO
  • SACC-DSI-FSX-8CON-M16-L180SCO