Descriptions of Phoenix Contact 1407583 provided by its distributors.
Circular Connector, 3 Contact(s), Brass, Male, Screw Terminal, Plug
SACC-M8MR-3CON-M-SW,,Male Pins,Plug,Threaded 3pin Brass 4A , , 46mm*32.5mm
Phoenix Contact Connector SACC-M 8MR-3CON-M-SW - 1407583
Plug, M8, 3 pole, screw connection, screw locking, angled, 1407583
CIRCULAR CONNECTOR CONN 3-POS PLUGM8 SCREW CONN
Connector, Universal, 3-position, Plug angled M8, For Sensor
CONN PLUG MALE 3POS GOLD SCREW
Connector, Universal, 3-position, Plug angled M8, Coding: A, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
SENSOR CONNECTOR, M8, PLUG, 3POS; Product Range: -; Sensor Connector Size: M8; Gender: Plug; No. of Contacts: 3Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: PBT (Polybutylene Terephthalate) Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60V; SVHC: Lead (15-Jan-2019); For Use With: 3 Pole M8 Sensors