Phoenix Contact 1053014:0011

Terminal Block Marker, White, Black Print, 11-20, Horizontal, Zb/zbf Series
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053014:0011.

element14 APAC

Datasheet2 pages9 years ago

Electro Sonic

Farnell

Master Electronics

MRO Stop

Inventory History

3 month trend:
+13.51%

Supply Chain

Introduction Date2023-04-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-179958-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-917807-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1053014:0011 provided by its distributors.

TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 11-20, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact Unknown ZB 10-LGS: OPLOPENDE GETALLEN - 1053014
Marker Strip; PA; White; DIN EN 61010-1; VDE 0411 P.1; 10.2 mm
Connector Accessories Zack Marker Strip Polyamide White
Terminal Block Tools & Accessories 10.2mm HZ STRIP11-20
Zack strip, 10-section, printed horizontally: with the numbers, 1-10, 11-20 etc. up to 991-1000, color: white
Strip Marker Polyamide Legend: 11 thru 20
Terminal Block Marker, 11-20, 10.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:11-20; Pitch Spacing:10.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB10,LGS:FORTL.ZAHLEN 11-20
CONN ACC MARKER STRIP PREPRINT
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 10.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053014
  • ZB10,LGS:FORTL.ZAHLEN 11-20
  • ZB10,LGS:FORTL.ZAHLEN11-20