Phoenix Contact 1051016:0031

Zb Marking Strip (1 Strip Of 10 Labels) Marked 31-40 Printed Horizontally 6 Mm
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1051016:0031.

IHS

Datasheet2 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-18.96%

Supply Chain

Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1050017:0031
ZB Marking Strip (1 strip of 10 labels) marked 31 to 40 horizontally 5.2mm
Phoenix Contact1935624
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Altech30.325
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Altech30.324
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Altech30.322
10A 0.5~1.5 1 14~22 5mm Gray Pluggable System Terminal Block ROHS

Descriptions

Descriptions of Phoenix Contact 1051016:0031 provided by its distributors.

ZB MARKING STRIP (1 STRIP OF 10 LABELS) MARKED 31-40 PRINTED HORIZONTALLY 6 MM
Phoenix Contact Zackband ZB 6,LGS:FORTL.ZAHLEN 31-40 - 1051016:0031
Terminal Block Tools & Accessories 6.2mm HZ STRIP 31-40
Connector Accessories Zack Marker Strip Straight White
Marking strip for connection terminal, 1051016:0031
Terminal Block Accessory, Marking Item, Polyamide
DIN Rail Terminal Blocks 6.2mm HZ STRIP 31-40
Strip Marker Polyamide 6.6 Legend: 31 thru 40
ZB6,LGS:FORTL.ZAHLEN31-40, , ZB
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 31 ... 40, white, for terminal block width: 6.2 mm
Terminal Block Marker, 31-40, 6.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:31-40; Pitch Spacing:6.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 6,LGS:FORTL.ZAHLEN 31-40

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 6,LGS:FORTL.ZAHLEN 31-40
  • ZB6,LGS:FORTL.ZAHLEN31-40