Descriptions of Phoenix Contact 1050017:0011 provided by its distributors.
ZB Marking Strip (1 strip of 10 labels) marked 11 to 20 horizontally 5.2mm
Cable Accessories Zack Marker Strip Labeled Horizontally Polyamide White
Phoenix Contact 1050017:0011 Zack Marker Strip 10-Section Numbers 11-20
Terminal Block Marker, 11-20, 5.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:11-20; Pitch Spacing:5.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 11-20
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 11-20, HORIZONTAL, ZB/ZBF SERIES
ZACK MARKER STRIP, 10 SECTION, WHITE, 5.2MM PITCH, HIGH, 1-20 PRINTING
Terminal Block Tools & Accessories 5.2mm HZ STRIP 11-20
Marking strip for connection terminal, 1050017:0011
Zack strip, 10-section, printed horizontally: with the numbers, 1-10, 11-20 etc. up to 991-1000, color: white
DIN Rail Terminal Blocks 5.2mm HZ STRIP 11-20
Strip Marker Polyamide 6.6 Legend: 11 thru 20
Terminal Block Accessory, Marker Strip, PA
Terminal block marking strip, unprinted [Phoenix Contact] ZB 5 Terminal block marking strip, unprinted 4017918096137
CONN ACC MARKER STRIP PREPRINT
Zack marker strip, Strip, white, labeled, printed horizontally: consecutive numbers 1 ... 10, 11 ... 20, etc. up to 491 ... 500, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5 mm, Number of individual labels: 10