Descriptions of Phoenix Contact 1933273 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact Header, PST1,3/11-5,0, Unshrouded, 11 Pos, 5mm, Solder, ST, TH
Conn; Term Blk; Header; 11; 5 mm; Black; 10 A (Plug dependent); 400 V; Solder
Conn Unshrouded Header M 11 POS 5mm Solder ST Top Entry Thru-Hole
Headers & Wire Housings 11 Pos 5mm pitch Thr u Hole Pin Strip
Pin header, 11 pole, pitch 5 mm, straight, black, 1933273
Phoenix Contact Stiftconnector PST 1,3/11-5,0 - 1933273
PIN STRIP 5MM 16AWG 320V 12A 11 POSITION COMBICON PST SERIES
PST 1 3/11-5 0 Pin strip nominal cross
BTB CONNECTOR, HEADER, 11POS, 1ROW, 5MM;
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.