Phoenix Contact 0914442

Circuit Breaker; Thermal Magnetic; 250V; 1.5A; Lever; DIN Rail; 65VDC
$ 91.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914442.

Farnell

Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Siemens5SY6115-7
Siemens 5SY6115-7 Mini Circuit Breaker, UL 1077, 1-Pole, 1.6 Amps, 277VAC, C Trip Curve, 6 kA
IEC Miniature Circuit Breaker, FAZ-NA Series, 15A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
Sensata / AirpaxT11-1-1.50A-01-31AL-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-4-1.50A-B01CV
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
ABB ControlS201-K1
Miniature Circuit Breaker, 277/480 VAC, 1 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip.

Descriptions

Descriptions of Phoenix Contact 0914442 provided by its distributors.

Circuit Breaker; Thermal Magnetic; 250V; 1.5A; Lever; DIN Rail; 65VDC
Circuit Breaker Thermomagnetic 1Pole 1.5A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 100 1,5A - 0914442
THERMAL MAGNETIC CKT BREAKER, 1P, 1.5A;
Circuit Breaker 1.5 A 250 VAC 65 VDC 1 P
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35
Thermomagnetic device circuit breaker
RS APAC
Circuit Breakers TMC 1 M1 100 1.5A
65V 250V 1 1.5A DIN 83.5mm*12.5mm*82.5mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG