Eaton FAZ-C15/1-NA-SP

IEC Miniature Circuit Breaker, FAZ-NA Series, 15A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
$ 63.29
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C15/1-NA-SP.

Inventory History

3 month trend:
-38.69%

Related Parts

Siemens5SY6115-7
Siemens 5SY6115-7 Mini Circuit Breaker, UL 1077, 1-Pole, 1.6 Amps, 277VAC, C Trip Curve, 6 kA
Sensata / AirpaxT11-1-1.50A-01-31AL-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-4-1.50A-B01CV
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
ABB ControlS201-K1
Miniature Circuit Breaker, 277/480 VAC, 1 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip.

Descriptions

Descriptions of Eaton FAZ-C15/1-NA-SP provided by its distributors.

IEC Miniature Circuit Breaker, FAZ-NA Series, 15A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 15A
Product Range: FAZ Series; Current Rating: 15A; No. of Poles: 1 Pole; Voltage Rating VDC: 48V; Voltage Rating VAC: 240V; Circuit Breaker Mounting: DIN Rail 58M6136
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Single package,Medium levels of inrush current are expected,1.5 A,10 kAIC,Single-pole,277 V,5-10X /n,Q38,50-60 Hz,Screw terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C1.5/1-NA-SP
  • FAZ-C1.51-NA-SP
  • FAZ-C151-NA-SP