Phoenix Contact 0914277

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 2A
$ 88.685
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914277.

IHS

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-10-425-2D1-C
Circuit Breaker Hydraulic Magnetic DC Instantaneous 2.5A ON-OFF Legend Screw
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
Sensata / AirpaxAPL1-1-61-252
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Sensata / Airpax203-1-1-42-252-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES
EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Phoenix Contact 0914277 provided by its distributors.

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 2A
CIRCUIT BREAKER THERMAL MAGNETIC 2A 1 POLE 250 VAC/65 VDC UL489 TMC 8 SERIES
Circuit Breaker Thermomagnetic 1Pole 2A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 200 2,0A - 0914277
Thermomagnetic circuit breaker, 1-pos., fast blow, 1 N/C contact, with universal foot for mounting on NS 32 or NS 35
Thermomagnetic device circuit breaker
RS APAC
CIR BRKR THRMMAG 2A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG