Phoenix Contact 0828742

Connector Accessories Terminal Block Marker Straight Polycarbonate White
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0828742.

Farnell

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.16%

Alternate Parts

Price @ 1000
$ 8.97
$ 9.56
Stock
1,162
100
Authorized Distributors
6
3
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 0828742 provided by its distributors.

Connector Accessories Terminal Block Marker Straight Polycarbonate White
Phoenix Contact Codering voor klemmen UCT-TMF 4 - 0828742
Printable Label Sheet Marker Snap-In - UCT-TMF4
Terminal Block Tools & Accessories UCT-TMF 4
Terminal Block Accessory, Marking Item, PC
UCT-TMF 4 Marker for terminal blocks
MARKER SHEET, BLANK, 4.2MM, WHITE, TB;
White Marker for Terminal Block
TERMINAL MARKER UCT-TMF 4 SERIES
Phoenix Contact UniCard Terminal Marker; UCT-TMF 4; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 90-Section; 4.2mm Width; White

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG