Phoenix Contact 0826514:4

Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Diameter Yellow 4
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0826514:4.

Burklin Elektronik

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact0800530
LABELING;WIRE MARKER;BLANK;0.197" ~ 0.354";5.00MM ~ 9.00MM CABLE;YELLOW
Phoenix Contact0800420:0004
LABELING;WIRE MARKER;COLLAR;4;0.055" ~ 0.098";1.40MM ~ 2.50MM CABLE;YELLOW
Phoenix Contact0800462:0001
Phoenix Contact Adercoderingshuls PMH 1:ZAHLEN 1 - 0800462:0001

Descriptions

Descriptions of Phoenix Contact 0826514:4 provided by its distributors.

Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Diameter Yellow 4
PVC marking sleeve, imprint "4", (L x W) 11.3 x 4.3 mm, yellow, 0826514:4
Marking collar, Labeled with the number: Numbers, yellow
Yellow Polyamide RoHS Compliant Active (Type) 60C
LABELING;WIRE MARKER;TERM MARKER
WIRE MARKER SLIP-ON 4.3MM YELLOW

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG