Phoenix Contact 0800462:0001

Phoenix Contact Adercoderingshuls PMH 1: ZAHLEN 1 - 0800462: 0001
$ 0.167
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800462:0001.

Electro Sonic

Datasheet2 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

Phoenix Contact0826514:2
Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Yellow Imprint 2
Phoenix Contact0826514:9
Phoenix Contact 0826514 SD-WMTBS Pre-printed Cable Marker 16mm Yellow
Phoenix Contact0826514:4
Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Diameter Yellow 4

Descriptions

Descriptions of Phoenix Contact 0800462:0001 provided by its distributors.

Phoenix Contact Adercoderingshuls PMH 1:ZAHLEN 1 - 0800462:0001
CONDUCTOR MARKING COLLAR;YELLOW;LABELED;HORIZONTAL; # 1;THREAD ON
Terminal Block Tools & Accessories PMH 1: PRINTED
Ethylene vinyl acetate cable maker, imprint "1", (L x W) 4.5 x 3.2 mm, max. bundle Ø 3.8 mm, yellow, 0800462:0001
Cable Markers Pre-Marked Thread On Yellow
PMH 1:ZAHLEN 1 Conductor marking collar
Conductor marking collar, horizontally labeled with the number: Numbers, suitable for diameters 1.9 ... 3.8 mm, yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG