Phoenix Contact 0808642

Terminal Block Marker Strip, White, Unprinted, Zack, Zb/zbf Series
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808642.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-44.76%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1792524
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Terminal Block, cable Mount, plug,3 Contacts, skt, latch Rohs Compliant: Yes |Molex 39523-3003
Weidmuller1625620000
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 15A Box
Weidmuller1625610000
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller1954490000
Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 0808642 provided by its distributors.

TERMINAL BLOCK MARKER STRIP, WHITE, UNPRINTED, ZACK, ZB/ZBF SERIES
Terminal Block Tools & Accessories ZBF 5 UNPRINTED
Phoenix Contact Zack Marker Strip; ZBF 5:UNBEDRUCKT; for CMS-P1 PLOTTER; PLOTMARK; 10-Section; 5.2mm Width; White
Terminal Block Accessory, Marker Strip, PA
Zack strip; flat; unprinted: 10-section;
PHOENIX CONTACT 0808642 Terminal Block Marker, Terminal Block Marker, PT 4-EX(I)-BE Terminal Blocks, 1 to 100, 5.2 mm
Phoenix Contact ZBF5 LGS: L7 - 0808642
Marker strip,10section,blank,ZBF5
ZACK STRIP; Accessory Type: Terminal Block Marker; For Use With: PT 4-EX(I)-BE Terminal Blocks; Legend: 1 to 100; Pitch Spacing: 5.2mm; Product Range: ZB; SVHC: No SVHC (15-Jan-2019); External Width: 5mm
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped, for terminal block width: 5 mm, lettering field size: 5.1 x 5.2 mm, Number of individual labels: 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBF 5:UNBEDRUCKT
  • ZBF5:UNBEDRUCKT