Phoenix Contact 0804183:0001

Phoenix Contact Codering voor klemmen SK 5/3, 8: FORTL.ZAHLEN 1-10 - 0804183: 0001
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0804183:0001.

IHS

Datasheet2 pages3 years ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

Supply Chain

Country of OriginGermany
Introduction Date2015-11-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact0808642
TERMINAL BLOCK MARKER STRIP, WHITE, UNPRINTED, ZACK, ZB/ZBF SERIES
Phoenix Contact1792540
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Phoenix Contact1792524
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Terminal Block, cable Mount, plug,3 Contacts, skt, latch Rohs Compliant: Yes |Molex 39523-3003
Weidmuller1625620000
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 0804183:0001 provided by its distributors.

Phoenix Contact Codering voor klemmen SK 5/3,8:FORTL.ZAHLEN 1-10 - 0804183:0001
SK5/3,8:FORTL.ZAHLEN1-10, , 8:FORTL.ZAHLEN 1-10, SK 5/3, 5 mm
Connector Accessories Marker Straight Polyester White
Terminal Block Tools & Accessories SK 5/3, 8: 1-10
Terminal Block Accessory, Marking Item, Polyester
MARKER CARD PRINT HORIZONTALLY 1 TO 10 SK SERIES
Phoenix Contact Self-Adhesive Marker Strip; SK 5/3.8:FORTL.ZAHLEN 1-10; 120-Section; 5.2mm Width; Horizontal Printing: 1 to 10
MARKER CARD PRINTED 1-10 1=1CARD
Marker card, self-adhesive, horizontally labeled with the consecutive numbers: 1 ... 10, 10-section marker strips with 12 identical decades, white, for terminal block width: 5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG