Phoenix Contact 0800569:SERD

Phoenix Contact Adercoderingshuls PMH 3: SYMBOLE SERD - 0800569: SERD
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800569:SERD.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact0800527:PEN
Phoenix Contact Adercoderingshuls PMH 2:SYMBOLE PEN - 0800527:PEN
Phoenix Contact0800527:WSTR
Cable maker, imprint "WSTR", (L x W) 6.6 x 4.2 mm, max. bundle Ø 6 mm, yellow, 0800527:WSTR
Phoenix Contact0800514:K
Phoenix Contact Adercoderingshuls PMH 2:GROSSBUCHSTABEN K - 0800514:K

Descriptions

Descriptions of Phoenix Contact 0800569:SERD provided by its distributors.

Phoenix Contact Adercoderingshuls PMH 3:SYMBOLE SERD - 0800569:SERD
LABELING;WIRE MARKER;TERM BLOCK MARKER
Terminal Block Tools & Accessories PMH 3:SYMBOLE
Ethylene vinyl acetate cable maker, imprint "SERD", (L x W) 6.6 x 4.2 mm, max. bundle Ø 9 mm, yellow, 0800569:SERD
Conductor marking collar, horizontally labeled with the symbol: SERD, suitable for diameters 5.0 ... 9.0 mm, yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG