What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 0800527:PEN

Phoenix Contact Adercoderingshuls PMH 2: SYMBOLE PEN - 0800527: PEN
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800527:PEN.

Burklin Elektronik

Datasheet3 pages3 years ago

MRO Stop

Arrow Electronics

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact0800514:K
Phoenix Contact Adercoderingshuls PMH 2:GROSSBUCHSTABEN K - 0800514:K
Phoenix Contact0800527:WSTR
Cable maker, imprint "WSTR", (L x W) 6.6 x 4.2 mm, max. bundle Ø 6 mm, yellow, 0800527:WSTR
Phoenix Contact0800569:SERD
Phoenix Contact Adercoderingshuls PMH 3:SYMBOLE SERD - 0800569:SERD

Descriptions

Descriptions of Phoenix Contact 0800527:PEN provided by its distributors.

Phoenix Contact Adercoderingshuls PMH 2:SYMBOLE PEN - 0800527:PEN
Terminal Block Tools & Accessories PMH 2:SYMBOLE
WIRE MARKER SLIP-ON 4.3MM YELLOW
Ethylene vinyl acetate cable maker, imprint "PEN", (L x W) 6.6 x 4.2 mm, max. bundle Ø 6 mm, yellow, 0800527:PEN
Conductor marking collar, horizontally labeled with the symbol: Symbols, suitable for diameters 3.0 ... 6.0 mm, yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG