Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0719155

Conn Feed-Through Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 24A
$ 1.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0719155.

IHS

Datasheet8 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.916
$ 2.66
$ 2.66
Stock
10,200
42,641
42,641
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
-
1
1
Mount
Through Hole
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-31
LTD Date2023-01-31

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid

Descriptions

Descriptions of Phoenix Contact 0719155 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 24A
TERMINAL BLOCK, FEED-THROUGH, SCREW CONN, W:5.2 MM, WHITE, UK,3 N WH
Feed-through modular terminal block, Type of connection:ÿScrew connection, Cross section: 0.2 mmýÿ-ÿ4 mmý, AWGÿ24ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿwhite, Mounting type:ÿNS 32,ÿNS 35/15,ÿNS 35/7,5
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: white

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG