Phoenix Contact 0443052

Conn Installation Ground Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 101A
$ 16.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0443052.

Electro Sonic

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-31
LTD Date2027-04-30

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Phoenix Contact3004100
Conn Fuse Modular Terminal Block 2 POS Screw ST DIN Rail 6.3A
Weidmuller1020000000
WEIDMULLER 1020000000 WDU 2.5 Feed-through terminal, Screw connection, 2.5 mm,

Descriptions

Descriptions of Phoenix Contact 0443052 provided by its distributors.

Conn Installation Ground Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 101A
EARTH MODULAR TRM BLK UISLKG SERIES 2.5TO25MMSQ 76A SCREW DOWN TERMINATION
UISLKG 16 Installation ground terminal
Phoenix Contact Installatie-aardklem UISLKG 16 - 0443052
DIN Rail Terminal Blocks UISLKG 16
101A, 16mm2, 1 Row(s), 1 Deck(s)
Ground modular terminal block, Screw connection, Cross section: 2.5 mm² - 25 mm², AWG: 12 - 3, Width: 12 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 0443052 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0443052 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG