Lumileds LXZ1-PB01

LXZ1-PB01; LUXEON Z Series 16 Blue High-Power LED; 470 nm; Round Lens SMD package
$ 1.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXZ1-PB01.

IHS

Datasheet25 pages2 years ago

Upverter

Component Distributors Inc.

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.65%

CAD Models

Download Lumileds LXZ1-PB01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK
Single Color LED, Blue, 4mm
LED BLUE CLEAR 4MM OVAL T/H
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
Single Color LED, Ultra Super Blue, Diffused, 5mm

Descriptions

Descriptions of Lumileds LXZ1-PB01 provided by its distributors.

LXZ1-PB01; LUXEON Z Series 16 Blue High-Power LED; 470 nm; Round Lens SMD package
LUXEON Z High Power SMT LED Emitter Blue Lambertian 500 mA 3 V
LED Uni-Color Blue Automotive 2-Pin SMD Module T/R
Lumileds LED, LUXEON Z, 470 nm, 1.3 x 1.7 x 0.66mm

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXZ1PB01