Lumileds LXZ1-4070

High Brightness Led, Luxeon Z Series, White, 4000 K, 148 Lm, 500 Ma, 700 Ma Rohs Compliant: Yes
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXZ1-4070.

IHS

Datasheet17 pages2 years ago

Upverter

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.50%

CAD Models

Download Lumileds LXZ1-4070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
LED Uni-Color White 2-PinChip 0805(2012Metric) T/R
Surface-Mount/Axial Led Lamp, white, water Clear, led-8D |Bivar SM1206UWC
LED SMD 1206 ULTRA WHITE 550MCD DIFFUSED LENS 30 DEG VIEWING ANGLE

Descriptions

Descriptions of Lumileds LXZ1-4070 provided by its distributors.

High Brightness Led, Luxeon Z Series, White, 4000 K, 148 Lm, 500 Ma, 700 Ma Rohs Compliant: Yes
LUXEON Z High Power SMT LED Emitter Neutral White 70 CRI 4000K 120 lm Min 500 mA
LED Uni-Color White 223lm 4000K Chip LED 2-Pin SMD T/R
LXZ1-4070 LUXEON Z SERIES 16 WHITE HIGH-POWER LED 4000K ROUND LENS SMD PACKAGE
LED, LUXEON Z, WHITE, 132LM, 4000K; Product Range: LUXEON Z Series; LED Colour: White; Wavelength Typ: -; Viewing Angle: 120°; Luminous Flux @ Test: 148lm; Forward Current If Max: 700mA; Forward Current @ Test: 500mA; Forward V

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)