Lumileds LXML-PR01-0500

LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 350mA 3.05V 500mW
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXML-PR01-0500.

IHS

Datasheet31 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+83.24%

CAD Models

Download Lumileds LXML-PR01-0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Lumileds LXML-PR01-0500 provided by its distributors.

LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 350mA 3.05V 500mW
LED Uni-Color Blue 520mW 447.5nm Chip LED 3-Pin SMD T/R
LXML-PR01-0500,LUXEON REBEL SERIES BLUE HIGH-POWER LED,447.5 NM 3-PIN, ROUND LENS
REBEL ROYAL-BLUE 440NM - 460NM; LED Colour:Royal Blue; Forward Voltage:3.05V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:447.5nm; MSL:MSL 1 - Unlimited; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:3.05V; No. of Pins:3; Operating Temperature Max:135°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +135°C; Series:LUXEON

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)