| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LXM2-PH01-0070 | 72,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 1416-LXM2-PH01-0070CT-ND | 1,039 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | LXM2-PH01-0070 | 0 | 2 | Bulk | 5h | |||||||
| Farnell | LXM2-PH01-0070 | 0 | 1 | Cut Tape | 12h | |||||||
| Mouser | 997-LXM2PH010070 | 395 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Lumileds LXM2-PH01-0070.
Download Lumileds LXM2-PH01-0070 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Lumileds LXM2-PH01-0070 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds LXM2-PH01-0070.