Pericom PI74AVC16835AX

Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI74AVC16835AX.

IHS

Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.485
Stock
36,899
568,180
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-
12 mA
Propagation Delay
2.5 ns
6 ns
Min Supply Voltage
1.65 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-11
LTD Date2008-11-11

Descriptions

Descriptions of Pericom PI74AVC16835AX provided by its distributors.

Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR