Pericom PI6CV857BA

PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
NetSource TechnologyPI6CV857BA100
23h
North Star MicroNS-PI6CV857BAContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI6CV857BA.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Pericom PI6CV857BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.968
$ 9.968
Stock
100
307,927
307,927
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
167 MHz
167 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Pericom PI6CV857BA provided by its distributors.

PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48
DDR Clock Buffer SSTL2

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR