Pericom PI6CV2304WX

Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Bison TechnologiesPI6CV2304WX-195080260
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI6CV2304WX.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.71
$ 0.71
Stock
260
170,196
170,196
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
140 MHz
140 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-30
LTD Date2008-02-29

Descriptions

Descriptions of Pericom PI6CV2304WX provided by its distributors.

Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR