Pericom PI49FCT3805CSX

Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI49FCT3805CSX.

IHS

Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 19.249
Stock
30,866
58,514
Authorized Distributors
0
3
Case/Package
SOP
SOIC
Number of Pins
-
20
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
10 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Pericom PI49FCT3805CSX provided by its distributors.

Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR