Pericom PI49FCT32805QX

Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI49FCT32805QX.

IHS

Datasheet7 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.956
$ 0.956
Stock
32,719
387,970
387,970
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
133 MHz
133 MHz
Quiescent Current
-
30 µA
30 µA
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-11
LTD Date2008-11-11

Descriptions

Descriptions of Pericom PI49FCT32805QX provided by its distributors.

Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR