Diodes Inc. PI2PCIE2412ZHE

Multiplexer And Demux/Decoder, 2PCIE Series, 1-Func, 4 Line Input, 8 Line Output, True Output
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI2PCIE2412ZHE.

IHS

Datasheet10 pages13 years ago

Newark

SHENGYU ELECTRONICS

Diodes Inc SCT

Future Electronics

CAD Models

Download Diodes Inc. PI2PCIE2412ZHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-12
LTD Date2019-04-12

Related Parts

NXP SemiconductorsCBTL06GP213EEJ
Analog Switch, Analog Multiplexer/Demultiplexer, 6 Channels, 2:1, 1:2, 3 V to 3.6 V, 50 Pins, TFBGA
NXP SemiconductorsCBTL06DP213EE,118
Third generation high-performance DisplayPort multiplexer / Reel 13" Q1/T1 RoHS Compliant: Yes
Texas InstrumentsSN74CB3Q16244DGGR
8ns 16 16 4 2.3V 3.6V 64mA -64mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
NXP SemiconductorsCBTL06DP211EE,118
Multiplexer CMOS 48-Pin TFBGA T/R
NXP SemiconductorsCBTL06DP212EE,118
CBTL06DP212 Series 3.3 V DisplayPort Gen 2 Multiplexer - TFBGA-48

Descriptions

Descriptions of Diodes Inc. PI2PCIE2412ZHE provided by its distributors.

Multiplexer And Demux/Decoder, 2PCIE Series, 1-Func, 4 Line Input, 8 Line Output, True Output
Quad 2:1 1.8 V Surface Mount PCI Express Compliant Mux/DeMux Switch-TQFN-42
Mux/Dmux Switch, Tqfn-42; Frequency Min:-; Frequency Max:-; Rf/If Modulation:-; Sensitivity Dbm:-23Dbm; Data Rate:5Gbps; Receiving Current:-; Supply Voltage Min:1.5V; Supply Voltage Max:2V; Rf Receiver Applications:-; Msl:- Rohs Compliant: Yes |PERICOM PI2PCIE2412ZHE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated