Performance Semiconductor P74FCT823ASO

Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-P74FCT823ASOContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT823ASO.

IHS

Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.505
$ 0.505
Stock
0
241,761
241,761
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
9
9
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
10 ns
12.5 ns
12.5 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT823ASO provided by its distributors.

Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN