Performance Semiconductor P74FCT374ATSO

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-P74FCT374ATSOContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT374ATSO.

IHS

Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.031
Stock
0
39,242
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-
-
Propagation Delay
6.5 ns
6.5 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT374ATSO provided by its distributors.

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN