Performance Semiconductor P74FCT163TSO

Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-P74FCT163TSOContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT163TSO.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.83
$ 0.83
Stock
0
443,103
443,103
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
71.4 MHz
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT163TSO provided by its distributors.

Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN