Pepperl & Fuchs INX360D-F99-I2E2-V15

Analogue, PNP Inclination Sensor, 100 ma, 10 - 30 V DC, IP68, IP69K, Inx Series
$ 520
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs INX360D-F99-I2E2-V15.

IHS

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSDA1BA
SENSOR, CURRENT, DIGITAL, 0.5NI NOM. OPERATE CURRENT, 6-16 VDC SUPPLY VOLTAGE
HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
Magnetoresistive 0¡ã~100¡ã Analog 18V 40V ¡À0.4% External Magnet,Included
BARREL INDUCTIVE PROXIMITY SENSOR, M12,3 MM DETECTION RANGE,12 TO 24V DC, IP67
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, NPN

Descriptions

Descriptions of Pepperl & Fuchs INX360D-F99-I2E2-V15 provided by its distributors.

ANALOGUE, PNP INCLINATION SENSOR, 100 MA, 10 - 30 V DC, IP68, IP69K, INX SERIES
Pepperl+Fuchs Specialty Sensor (P/N: INX360D-F99-I2E2-V15). Color, luminescence, inclination, level, or operator interface device.
INCLINATION SENSOR, 1-AXIS; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Bandwidth: -; Rate Range: -; Scale Factor: -; Product Range: - 40P4565

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS