Pass & Seymour L1630-P

Locking Plug, L16-30P, 30 A, 480V AC, Three Phase, 2 Pole, Screw Terminals, Black, White
$ 47.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pass & Seymour L1630-P.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Inventory History

3 month trend:
-57.54%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pass & Seymour L1630-P provided by its distributors.

Locking Plug, L16-30P, 30 A, 480V AC, Three Phase, 2 Pole, Screw Terminals, Black, White
CONN;ELECT;STRAIGHTBLADE;CABLEPLUG;4COND;2POLE;NEMA L1630;30A;480V;BLACK/WHITE
PASS & SEYMOUR L1630P Mains Plug

Manufacturer Aliases

Pass & Seymour has several brands around the world that distributors may use as alternate names. Pass & Seymour may also be known as the following names:

  • PASS AND SEYMOUR
  • Pass & Seymour (LeGrand)
  • Pass & Seymour Inc
  • Pass & Seymour/Legra

Part Number Aliases

This part may be known by these alternate part numbers:

  • L1630P