Panjit SK35

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Production

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)SK35Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SK35.

IHS

Datasheet3 pages16 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.131
Stock
0
53,952
Authorized Distributors
0
4
Mount
-
Surface Mount
Case/Package
-
SMC
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
3 A
Max Reverse Leakage Current
-
500 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit SK35 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER 50V 3.0Am SMD-2

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND