Panjit RS1006FL_R1_00001

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit RS1006FL_R1_00001.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.093
$ 0.093
Stock
376,069
1,724,623
1,724,623
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Forward Voltage
-
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panjit RS1006FL_R1_00001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 1A 250ns 2-Pin SOD-123FL T/R
1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
DIODE STANDARD 600V 1A SOD123FL
600V, Fast Recovery Rectifiers, SOD-123FL, 1A 3000-PK
1.3V@1A 1Ã×A@600V 250ns Single 1A -55¡Í~+150¡Í@(Tj) 600V SOD-123FL Diodes - Fast Recovery Rectifiers ROHS
600V 30A 250ns 1¦ÌA 1A SOD-123FL 3.7mm*2.9mm*1.1mm
DIODE GEN PURP 600V 1A SOD123FL
SOD 123/1A/600V/Fast Rec. Rect./SMD/250ns
SMALL SURFACE MOUNT FAST DIODES

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1006FL _R1 _00001
  • RS1006FL-R1-00001