Panjit PJA3441-AU_R1_000A1

Transistor Mosfet P-ch 40V 3.1A 3-PIN SOT-23 T/r
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit PJA3441-AU_R1_000A1.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-64.67%

CAD Models

Download Panjit PJA3441-AU_R1_000A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.091
Stock
147,834
1,629,605
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
3.1 A
3.1 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit PJA3441-AU_R1_000A1 provided by its distributors.

Transistor MOSFET P-CH 40V 3.1A 3-Pin SOT-23 T/R
1.25W(Ta) 20V 2.5V@ 250¦ÌA 6nC@ 4.5 V 1P 40V 88m¦¸@ 3.1A,10V 3.1A 505pF@20V SOT-23
40V P-Channel Enhancement Mode MOSFET 3000-PK
SOT-23 1.25W -40V -4.2A MOSFET
Power Field-Effect Transistor, 3.1A I(D), 40V, 0.088ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Images

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJA3441-AU-R1-000A1