Panjit P4SMAJ33CA_R1_00001

Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit P4SMAJ33CA_R1_00001.

IHS

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.147
Stock
34,243
270,306
Authorized Distributors
5
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit P4SMAJ33CA_R1_00001 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
400W 1Ã×A 7.5A 53.3V 36.7V 33V 40.6V Bi-Directional SMA TVS ROHS
7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
400W, Transient Voltage Suppressors, SMA, 33V, BI 1800-PK
TVS DIODE 33VWM 53.3VC DO214AC
SURFACE MOUNT TRANSIENT VOLTAGE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMAJ33CA-R1-00001