Panjit P4SMAJ15CA_R1_00001

Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit P4SMAJ15CA_R1_00001.

IHS

Datasheet6 pages10 years ago

Inventory History

3 month trend:
-88.76%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.462
$ 0.462
Stock
23,636
453,711
453,711
Authorized Distributors
5
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
71 A
71 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit P4SMAJ15CA_R1_00001 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
400W 1Ã×A 16.4A 24.4V 16.7V 15V 18.5V Bi-Directional SMA TVS ROHS
400W, Transient Voltage Suppressors, SMA, 15V, BI 1800-PK
15V 400W 16.4A 24.4V@16.4A 16.7V SMA(DO-214AC) 5.28mm
TVS DIODE 15VWM 24.4VC DO214AC

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMAJ15CA-R1-00001