Panjit MMSZ5241B_R1_00001

Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit MMSZ5241B_R1_00001.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panjit MMSZ5241B_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.039
$ 0.039
Stock
124,782
4,559,967
4,559,967
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
11 V
11 V
11 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
22 Ω
22 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit MMSZ5241B_R1_00001 provided by its distributors.

Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
2Ã×A@8.4V 22´Î Single 10.45V~11.55V 500mW 11V SOD-123 Zener Diodes ROHS
Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R
Zener Diodes; MMSZ5241B_R1_00001; PANJIT; 2; 500 mW; 11 V; 5 %
SURFACE MOUNT SILICON ZENER DIODE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5241B-R1-00001