Panjit MMSZ5240B_R1_00001

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit MMSZ5240B_R1_00001.

IHS

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+17.73%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.034
$ 0.034
Stock
159,219
4,434,122
4,434,122
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
10 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit MMSZ5240B_R1_00001 provided by its distributors.

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R
Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS
SURFACE MOUNT SILICON ZENER DIODE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5240B _R1 _00001
  • MMSZ5240B-R1-00001