Panjit MMDT4401_R1_00001

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit MMDT4401_R1_00001.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+92.67%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.097
Stock
84,900
2,062,364
Authorized Distributors
5
6
Mount
-
Surface Mount
Case/Package
-
SOT-363
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
40 V
Max Collector Current
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
750 mV
hFE Min
40
40
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit MMDT4401_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
400mV@ 15mA,150mA 2 NPN (Dual) 100nA 40V 600mA SOT-363
DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC600mA SOT-363 3000-PK
100nA 40V 225mW 100@150mA,1V 600mA 250MHz 750mV@500mA,50mA 2 NPN -55℃~+150℃@(Tj) SOT-363-6 Bipolar Transistors - BJT ROHS
Transistor SOT-363 NPN/NPN 40V
DUAL NPN GENERAL PURPOSE SWITCHI
SOT-363 600MA 40V TRANS DUAL N

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDT4401-R1-00001