| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | DSGLS7097 | 1,200,000 | 10K | 8h | ||||||||
| Verical | LL4148_R2_10001 | 49,890 | 3969 | |||||||||
| TME | LL4148-R2 | 49,890 | 1 | 23h | ||||||||
| Utech Electronics | LL4148_R2_10001 | 0 | 10K | 21h | ||||||||
| NAC Semi | XSKDRABS0114571 | 1,320,000 | 20K | 18h |
Download datasheets and manufacturer documentation for Panjit LL4148_R2_10001.
Download Panjit LL4148_R2_10001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit LL4148_R2_10001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit LL4148_R2_10001.